AK-AV503 | |
---|---|
DigiKey Part Number | AE1420-ND |
Manufacturer | |
Manufacturer Product Number | AK-AV503 |
Description | CABLE AUDIO RCA HI QUAL 5M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Mono Phono (RCA) Plug To Phono (RCA) Plug 16.4' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug | |
2nd Connector | Phono (RCA) Plug | |
Channels | Mono | |
Length | 16.4' (5.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.70000 | ¥63.70 |
10 | ¥57.34200 | ¥573.42 |
25 | ¥54.02080 | ¥1,350.52 |
50 | ¥52.63660 | ¥2,631.83 |
100 | ¥51.25180 | ¥5,125.18 |
250 | ¥48.77372 | ¥12,193.43 |