AK-340400-001-S | |
---|---|
DigiKey Part Number | AE11266-ND |
Manufacturer | |
Manufacturer Product Number | AK-340400-001-S |
Description | CBL DISPLAYPORT M-HDMI-A F 5.91" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Female | |
Length | 0.492' (150.00mm, 5.91") | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.11000 | ¥181.11 |
10 | ¥158.61500 | ¥1,586.15 |
100 | ¥141.97170 | ¥14,197.17 |