AK-340102-030-W | |
---|---|
DigiKey Part Number | AE11264-ND |
Manufacturer | |
Manufacturer Product Number | AK-340102-030-W |
Description | CBL DISPLAYPT M TO MIN M 3M SHD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 9.8' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | Mini DisplayPort Male | |
Length | 9.8' (3.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.46000 | ¥135.46 |
10 | ¥117.40900 | ¥1,174.09 |
100 | ¥96.76730 | ¥9,676.73 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/321/099/MFG_AK-340102-0x0-W_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/321/099/MFG_AK-340102-0x0-W_tmb%2864x64%29.jpg)