
ACOV-SUB-15NB23 | |
|---|---|
DigiKey Part Number | AE11486-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-15NB23 |
Description | CONN BACKSHELL 15POS 180DEG BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-15NB23 Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Black |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGP 15 G | Assmann WSW Components | 100 | AE11015-ND | ¥9.80000 | Parametric Equivalent |
| 165X10149XE | Amphenol CONEC | 141 | 626-1188-ND | ¥74.88000 | Parametric Equivalent |
| 165X13379X | Amphenol CONEC | 209 | 626-1961-ND | ¥83.63000 | Parametric Equivalent |
| 165X13379XE | Amphenol CONEC | 102 | 626-1196-ND | ¥89.67000 | Parametric Equivalent |
| 1731110025 | Molex | 272 | WM12644-ND | ¥43.91000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.55000 | ¥41.55 |
| 10 | ¥35.29800 | ¥352.98 |
| 25 | ¥33.08480 | ¥827.12 |
| 50 | ¥31.50320 | ¥1,575.16 |
| 100 | ¥29.99860 | ¥2,999.86 |
| 250 | ¥28.12024 | ¥7,030.06 |
| 500 | ¥26.77848 | ¥13,389.24 |
| 1,000 | ¥25.50118 | ¥25,501.18 |
| 2,500 | ¥23.90640 | ¥59,766.00 |

