
AGP 15 G | |
|---|---|
DigiKey Part Number | AE11015-ND |
Manufacturer | |
Manufacturer Product Number | AGP 15 G |
Description | CONN BACKSHELL 15POS 180DEG GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | AGP 15 G Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Tray | Primary Material Plastic |
Part Status Active | Material Plastic |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Gray |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACOV-SUB-15NB23 | Assmann WSW Components | 18 | AE11486-ND | ¥41.55000 | Parametric Equivalent |
| 165X13379X | Amphenol CONEC | 209 | 626-1961-ND | ¥83.63000 | Parametric Equivalent |
| 1731110025 | Molex | 272 | WM12644-ND | ¥43.91000 | Parametric Equivalent |
| 1731140264 | Molex | 154 | 900-1731140264-ND | ¥64.60000 | Parametric Equivalent |
| 17E17251 | Amphenol CS (Commercial Products) | 6,472 | 664-17E17251-ND | ¥35.52000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.80000 | ¥9.80 |
| 10 | ¥8.32800 | ¥83.28 |
| 25 | ¥7.80320 | ¥195.08 |
| 50 | ¥7.43220 | ¥371.61 |
| 100 | ¥7.07630 | ¥707.63 |
| 250 | ¥6.63236 | ¥1,658.09 |
| 500 | ¥6.31570 | ¥3,157.85 |
| 1,000 | ¥6.01416 | ¥6,014.16 |
| 2,500 | ¥5.63766 | ¥14,094.15 |





