ACOV-SUB-09NB9 | |
---|---|
DigiKey Part Number | AE11423-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-09NB9 |
Description | CONN BACKSHELL 9POS 180DEG BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Cable Clamp, Grommets | |
Features | Mating Screws 4-40, Snap Lock | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.42000 | ¥21.42 |
50 | ¥17.47120 | ¥873.56 |
100 | ¥16.67650 | ¥1,667.65 |
1,000 | ¥11.91198 | ¥11,911.98 |
5,000 | ¥10.56191 | ¥52,809.55 |