ACOV-SUB-09MB35 | ||
---|---|---|
DigiKey Part Number | AE11533-ND | |
Manufacturer | ||
Manufacturer Product Number | ACOV-SUB-09MB35 | |
Description | CONN BACKSHELL 9P 45DEG SHLD SLV | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws M2.5 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.48000 | ¥58.48 |
50 | ¥48.74680 | ¥2,437.34 |
100 | ¥46.30900 | ¥4,630.90 |
1,000 | ¥34.12268 | ¥34,122.68 |