A-USB30AM-30BM-300 | |
---|---|
DigiKey Part Number | 123-A-USB30AM-30BM-300-ND |
Manufacturer | |
Manufacturer Product Number | A-USB30AM-30BM-300 |
Description | CABLE A PLUG TO B PLUG 9.84' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.21000 | ¥69.21 |
10 | ¥62.25500 | ¥622.55 |
25 | ¥58.64480 | ¥1,466.12 |
50 | ¥57.14240 | ¥2,857.12 |
100 | ¥55.63830 | ¥5,563.83 |
250 | ¥49.62376 | ¥12,405.94 |
500 | ¥46.61616 | ¥23,308.08 |
1,000 | ¥41.20274 | ¥41,202.74 |