A-KEY-8-EG-GIB-WIY4 | |
---|---|
DigiKey Part Number | 123-A-KEY-8-EG-GIB-WIY4-ND |
Manufacturer | |
Manufacturer Product Number | A-KEY-8-EG-GIB-WIY4 |
Description | INSERT RJ45 JACK TO IDC CONN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Polycarbonate (PC) | |
Interior Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Exterior Housing Color | Yellow | |
Interior Housing Color | Yellow | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | Cat6 | |
Specifications | Power over Ethernet (PoE) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.31000 | ¥29.31 |
10 | ¥26.63100 | ¥266.31 |
25 | ¥25.22560 | ¥630.64 |
50 | ¥24.63780 | ¥1,231.89 |
100 | ¥23.46480 | ¥2,346.48 |
250 | ¥20.53156 | ¥5,132.89 |
500 | ¥19.94510 | ¥9,972.55 |
1,000 | ¥17.01198 | ¥17,011.98 |
2,500 | ¥15.83872 | ¥39,596.80 |