A-KEY-8-EG-GIB-WIW2 | ||
---|---|---|
DigiKey Part Number | 123-A-KEY-8-EG-GIB-WIW2-ND | |
Manufacturer | ||
Manufacturer Product Number | A-KEY-8-EG-GIB-WIW2 | |
Description | INSERT RJ45 JACK TO IDC CONN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Polycarbonate (PC) | |
Interior Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Exterior Housing Color | White | |
Interior Housing Color | White | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | Cat6 | |
Specifications | Power over Ethernet (PoE) | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.54000 | ¥28.54 |
10 | ¥25.94200 | ¥259.42 |
25 | ¥24.57480 | ¥614.37 |
50 | ¥24.00260 | ¥1,200.13 |
100 | ¥22.85950 | ¥2,285.95 |
250 | ¥20.00232 | ¥5,000.58 |
500 | ¥19.43080 | ¥9,715.40 |
1,000 | ¥16.57333 | ¥16,573.33 |
2,500 | ¥15.43037 | ¥38,575.93 |