A-KEY-8-EG-GIB-WIR3 | |
---|---|
DigiKey Part Number | 123-A-KEY-8-EG-GIB-WIR3-ND |
Manufacturer | |
Manufacturer Product Number | A-KEY-8-EG-GIB-WIR3 |
Description | INSERT RJ45 JACK TO IDC CONN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Polycarbonate (PC) | |
Interior Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Exterior Housing Color | Red | |
Interior Housing Color | Red | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | Cat5e | |
Specifications | Power over Ethernet (PoE) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥22.74000 | ¥227.40 |
25 | ¥21.53480 | ¥538.37 |
50 | ¥21.03400 | ¥1,051.70 |
100 | ¥20.03240 | ¥2,003.24 |
250 | ¥17.52796 | ¥4,381.99 |
500 | ¥17.02734 | ¥8,513.67 |
1,000 | ¥14.52332 | ¥14,523.32 |
2,500 | ¥13.52168 | ¥33,804.20 |