A-KEY-8-EG-GIB-WIB1 | ||
---|---|---|
DigiKey Part Number | AE11572-ND | |
Manufacturer | ||
Manufacturer Product Number | A-KEY-8-EG-GIB-WIB1 | |
Description | INSERT RJ45 JACK TO IDC CONN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Polycarbonate (PC) | |
Interior Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Exterior Housing Color | Blue | |
Interior Housing Color | Blue | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Nickel | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | Cat5e | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | 6µin (0.15µm) | |
Interior Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.64000 | ¥27.64 |
10 | ¥25.08900 | ¥250.89 |
25 | ¥23.76200 | ¥594.05 |
50 | ¥23.20900 | ¥1,160.45 |
100 | ¥22.10420 | ¥2,210.42 |
250 | ¥19.34120 | ¥4,835.30 |
500 | ¥18.78872 | ¥9,394.36 |
1,000 | ¥16.02571 | ¥16,025.71 |
2,500 | ¥14.92047 | ¥37,301.18 |