A-KEY-8-EA-GIB-WIW2 | ||
---|---|---|
DigiKey Part Number | 123-A-KEY-8-EA-GIB-WIW2-ND | |
Manufacturer | ||
Manufacturer Product Number | A-KEY-8-EA-GIB-WIW2 | |
Description | INSERT RJ45 JACK TO IDC CONN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Polycarbonate (PC) | |
Interior Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Exterior Housing Color | White | |
Interior Housing Color | White | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | Cat5e | |
Specifications | Power over Ethernet (PoE) | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.92700 | ¥219.27 |
25 | ¥20.76640 | ¥519.16 |
50 | ¥20.28520 | ¥1,014.26 |
100 | ¥19.31910 | ¥1,931.91 |
250 | ¥16.90404 | ¥4,226.01 |
500 | ¥16.42116 | ¥8,210.58 |
1,000 | ¥14.00630 | ¥14,006.30 |
2,500 | ¥13.04035 | ¥32,600.88 |