
A-FT 37 | |
|---|---|
DigiKey Part Number | AE11005-ND |
Manufacturer | |
Manufacturer Product Number | A-FT 37 |
Description | CONN BACKSHELL 37POS 180DEG BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A-FT 37 Models |
Category | Cable Type Round |
Manufacturer Assmann WSW Components | Cable Exit 180° |
Packaging Tray | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Hinged Backshell | Material Thermoplastic |
Number of Positions 37 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size C | Features Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6260-0101-04 | Encitech Connectors AB | 885 | 4414-6260-0101-04-ND | ¥14.78000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.93000 | ¥17.93 |
| 10 | ¥15.23900 | ¥152.39 |
| 25 | ¥14.28360 | ¥357.09 |
| 50 | ¥13.59960 | ¥679.98 |
| 100 | ¥12.95050 | ¥1,295.05 |
| 250 | ¥12.13908 | ¥3,034.77 |
| 500 | ¥11.55942 | ¥5,779.71 |
| 1,000 | ¥11.00777 | ¥11,007.77 |
| 2,500 | ¥10.31892 | ¥25,797.30 |











