



A-DFF 09 LPIII/FP | |
|---|---|
DigiKey Part Number | 123-A-DFF09LPIII/FP-ND |
Manufacturer | |
Manufacturer Product Number | A-DFF 09 LPIII/FP |
Description | CONN D-SUB RCPT 9POS IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DFF 09 LPIII/FP Models |
Category | Contact Finish Gold |
Mfr | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Feed Through, Strain Relief |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 26-28 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination IDC, Ribbon Cable |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.79000 | ¥16.79 |
| 10 | ¥14.23300 | ¥142.33 |
| 25 | ¥13.34120 | ¥333.53 |
| 96 | ¥12.13188 | ¥1,164.66 |
| 192 | ¥11.55260 | ¥2,218.10 |
| 288 | ¥11.22653 | ¥3,233.24 |
| 576 | ¥10.69069 | ¥6,157.84 |
| 1,056 | ¥10.24320 | ¥10,816.82 |
| 2,592 | ¥9.61467 | ¥24,921.22 |

















