


H7MFH-0906M | |
|---|---|
DigiKey Part Number | H7MFH-0906M-ND |
Manufacturer | |
Manufacturer Product Number | H7MFH-0906M |
Description | CBL D-SUB-HHMP09H/AE09M/HHFP09H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer Assmann WSW Components | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB9 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.72000 | ¥53.72 |
| 10 | ¥48.79300 | ¥487.93 |
| 25 | ¥46.21800 | ¥1,155.45 |
| 50 | ¥45.14200 | ¥2,257.10 |
| 100 | ¥42.99250 | ¥4,299.25 |
| 250 | ¥37.61808 | ¥9,404.52 |
| 500 | ¥36.54338 | ¥18,271.69 |
| 1,000 | ¥31.16933 | ¥31,169.33 |
| 2,500 | ¥29.01972 | ¥72,549.30 |



