EQ0321 | ||
---|---|---|
DigiKey Part Number | EQ0321TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | EQ0321 | |
Description | SENSOR HALL ANALOG 10SON | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis 10-SON (3x3) | |
EDA/CAD Models | EQ0321 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | 15mT ~ 150mT | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply (Max) | 7.5mA | |
Current - Output (Max) | - | |
Resolution | 8 b | |
Bandwidth | 10kHz | |
Operating Temperature | -30°C ~ 85°C | |
Features | Temperature Compensated | |
Supplier Device Package | 10-SON (3x3) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.70601 | ¥26,118.03 |