CZ3A01 | ||
---|---|---|
DigiKey Part Number | 974-CZ3A01TR-ND - Tape & Reel (TR) 974-CZ3A01CT-ND - Cut Tape (CT) 974-CZ3A01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CZ3A01 | |
Description | 3.3V OUTPUT ACCURATE CORELESS CU | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 12.9A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | CZ3A01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 120mV/A | |
Frequency | - | |
Linearity | ±0.6% | |
Accuracy | ±2.1% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 1µs | |
Current - Supply (Max) | 16mA (Typ) | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads | |
Supplier Device Package | 10-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.23000 | ¥62.23 |
10 | ¥49.74900 | ¥497.49 |
25 | ¥46.01840 | ¥1,150.46 |
100 | ¥39.79890 | ¥3,979.89 |
500 | ¥37.31148 | ¥18,655.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥34.82405 | ¥34,824.05 |