LPS48 | ||
---|---|---|
DigiKey Part Number | 454-1072-ND | |
Manufacturer | ||
Manufacturer Product Number | LPS48 | |
Description | AC/DC CONVERTER 48V 40W | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 900 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 70% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥440.19000 | ¥440.19 |
5 | ¥426.80400 | ¥2,134.02 |
10 | ¥413.47200 | ¥4,134.72 |
25 | ¥400.13360 | ¥10,003.34 |
50 | ¥386.79660 | ¥19,339.83 |
100 | ¥373.45800 | ¥37,345.80 |