LPS205-M | ||
---|---|---|
DigiKey Part Number | 454-1477-ND | |
Manufacturer | ||
Manufacturer Product Number | LPS205-M | |
Description | AC/DC CONVERTER 24V 125W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | LPS205-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10.4 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 86% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥940.87000 | ¥940.87 |
5 | ¥911.91000 | ¥4,559.55 |
10 | ¥882.96500 | ¥8,829.65 |
25 | ¥854.01200 | ¥21,350.30 |
50 | ¥825.06240 | ¥41,253.12 |
100 | ¥796.11300 | ¥79,611.30 |