DA10-050MP-M | ||
---|---|---|
DigiKey Part Number | 454-1870-ND | |
Manufacturer | ||
Manufacturer Product Number | DA10-050MP-M | |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.36" L x 1.58" W x 2.06" H (60.0mm x 40.2mm x 52.2mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.05000 | ¥151.05 |
5 | ¥147.01200 | ¥735.06 |
10 | ¥138.83600 | ¥1,388.36 |
25 | ¥130.67320 | ¥3,266.83 |
50 | ¥122.50640 | ¥6,125.32 |
200 | ¥114.33895 | ¥22,867.79 |
400 | ¥110.25543 | ¥44,102.17 |
600 | ¥108.62198 | ¥65,173.19 |