SMD to DIP QFN 28 0.100" (2.54mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA-QFN28-4X4P40

DigiKey Part Number
4695-DA-QFN28-4X4P40-ND
Manufacturer
Manufacturer Product Number
DA-QFN28-4X4P40
Description
QFN28 DIP ADAPTER 4MM X 4MM P0.5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SMD to DIP QFN 28 0.100" (2.54mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
28
Manufacturer
Artekit Labs
Pitch
0.100" (2.54mm)
Packaging
Bulk
Board Thickness
0.016" (0.40mm)
Part Status
Active
Material
FR4 Epoxy Glass
Proto Board Type
SMD to DIP
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Package Accepted
QFN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 342
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.28000¥28.28
10¥24.02400¥240.24
25¥22.51760¥562.94
50¥21.43920¥1,071.96
100¥20.41610¥2,041.61
250¥19.13712¥4,784.28
500¥18.22376¥9,111.88
1,000¥17.35442¥17,354.42
2,500¥16.26887¥40,672.18
Manufacturers Standard Package