



DA-QFN32-5X5P50 | |
|---|---|
DigiKey Part Number | 4695-DA-QFN32-5X5P50-ND |
Manufacturer | |
Manufacturer Product Number | DA-QFN32-5X5P50 |
Description | QFN-32 TO DIP ADAPTER 5MM X 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP QFN 32 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted QFN |
Manufacturer Artekit Labs | Number of Positions 32 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 1.700" L x 0.800" W (43.18mm x 20.32mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.17000 | ¥32.17 |
| 5 | ¥27.40600 | ¥137.03 |
| 10 | ¥25.72000 | ¥257.20 |
| 25 | ¥23.77440 | ¥594.36 |
| 50 | ¥22.48120 | ¥1,124.06 |
| 100 | ¥21.32420 | ¥2,132.42 |
| 250 | ¥19.98000 | ¥4,995.00 |
| 500 | ¥19.08566 | ¥9,542.83 |
| 1,000 | ¥18.28405 | ¥18,284.05 |










