AK-4XRS485/422 | ||
---|---|---|
DigiKey Part Number | 4695-AK-4XRS485/422-ND | |
Manufacturer | ||
Manufacturer Product Number | AK-4XRS485/422 | |
Description | FOUR USB TO RS485/422 CONVERTERS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Artekit Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB Male | |
Convert To (Adapter End) | Terminal Block | |
Interface | RS-422, RS-485 | |
Features | - | |
Utilized IC / Part | FT4232H | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥342.25000 | ¥342.25 |
10 | ¥310.18200 | ¥3,101.82 |
25 | ¥299.48680 | ¥7,487.17 |
50 | ¥288.79180 | ¥14,439.59 |
100 | ¥284.51220 | ¥28,451.22 |
250 | ¥278.09492 | ¥69,523.73 |