AX-EWDK-010 | ||
---|---|---|
DigiKey Part Number | 3281-AX-EWDK-010-ND | |
Manufacturer | ||
Manufacturer Product Number | AX-EWDK-010 | |
Description | FAR-FIELD INTEGRATED DEV KIT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | CS48LV41 Audio Processing Audio/Voice Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ArkX Laboratories | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Audio/Voice | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | CS48LV41 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,823.89000 | ¥5,823.89 |
10 | ¥5,251.99800 | ¥52,519.98 |