SMD to DIP SOIC 14 0.100" (2.54mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCQT-SOIC14W

DigiKey Part Number
A884AR-ND
Manufacturer
Manufacturer Product Number
LCQT-SOIC14W
Description
SOCKET ADAPTER SOIC-W TO 14DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP SOIC 14 0.100" (2.54mm) FR4 Epoxy Glass
Datasheet
 Datasheet
EDA/CAD Models
LCQT-SOIC14W Models
Product Attributes
Filter Similar Products
Category
Number of Positions
14
Manufacturer
Aries Electronics
Pitch
0.100" (2.54mm)
Series
Board Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Material
FR4 Epoxy Glass
Part Status
Active
Size / Dimension
0.700" L x 0.700" W (17.78mm x 17.78mm)
Proto Board Type
SMD to DIP
Base Product Number
Package Accepted
SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.83000¥43.83
10¥37.21500¥372.15
34¥34.13382¥1,160.55
68¥32.50515¥2,210.35
102¥31.58775¥3,221.95
272¥29.47533¥8,017.29
510¥28.19706¥14,380.50
1,020¥26.85210¥27,389.14
2,516¥25.19665¥63,394.77
Manufacturers Standard Package