
LCQT-SOIC14 | |
|---|---|
DigiKey Part Number | A883AR-ND |
Manufacturer | |
Manufacturer Product Number | LCQT-SOIC14 |
Description | SOCKET ADAPTER SOIC TO 14DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SOIC 14 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
EDA/CAD Models | LCQT-SOIC14 Models |
Category | Number of Positions 14 |
Manufacturer Aries Electronics | Pitch 0.100" (2.54mm) |
Series | Board Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Material FR4 Epoxy Glass |
Part Status Active | Size / Dimension 0.700" L x 0.700" W (17.78mm x 17.78mm) |
Proto Board Type SMD to DIP | Base Product Number |
Package Accepted SOIC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.04000 | ¥48.04 |
| 10 | ¥40.82000 | ¥408.20 |
| 34 | ¥37.44118 | ¥1,273.00 |
| 68 | ¥35.65324 | ¥2,424.42 |
| 102 | ¥34.64686 | ¥3,533.98 |
| 272 | ¥32.33048 | ¥8,793.89 |
| 510 | ¥30.92835 | ¥15,773.46 |
| 1,020 | ¥29.45325 | ¥30,042.32 |
| 2,516 | ¥27.63760 | ¥69,536.20 |








