16-002-182D | ||
---|---|---|
DigiKey Part Number | 16-002-182D-ND | |
Manufacturer | ||
Manufacturer Product Number | 16-002-182D | |
Description | PIN-STAKED FLEX JUMPER 16POS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥49.30950 | ¥3,944.76 |