14-680-191T | |
---|---|
DigiKey Part Number | A810AR-ND |
Manufacturer | |
Manufacturer Product Number | 14-680-191T |
Description | CONN HDR MALE PIN 14POS TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Connector Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | - | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Programmable | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.71300 | ¥107.13 |
100 | ¥9.57700 | ¥957.70 |
500 | ¥7.98048 | ¥3,990.24 |
1,000 | ¥6.84044 | ¥6,840.44 |
5,000 | ¥6.06520 | ¥30,326.00 |
10,000 | ¥5.92838 | ¥59,283.80 |