1107254-32 | ||
---|---|---|
DigiKey Part Number | 1107254-32-ND | |
Manufacturer | ||
Manufacturer Product Number | 1107254-32 | |
Description | SOCKET ADAPTER DIP TO 32DIP 0.3 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | IC Socket Adapter DIP, 0.6" (15.24mm) Row Spacing To DIP, 0.3" (7.62mm) Row Spacing Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | DIP, 0.6" (15.24mm) Row Spacing | |
Convert To (Adapter End) | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Pins | 32 | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Board Material | - | |
Termination Post Length | 0.130" (3.30mm) | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Current Rating (Amps) | 3 A | |
Operating Temperature | - | |
Contact Material - Mating | Beryllium Copper | |
Contact Material - Post | Brass | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
33 | ¥110.13212 | ¥3,634.36 |