09-004.5-171 | |
---|---|
DigiKey Part Number | 09-004.5-171-ND |
Manufacturer | |
Manufacturer Product Number | 09-004.5-171 |
Description | CABLE 9POS .100 JUMPER 4.5 INCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.50" (114.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 4.50" (114.30mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
82 | ¥48.04866 | ¥3,939.99 |