09-002.5-171 | ||
---|---|---|
DigiKey Part Number | 09-002.5-171-ND | |
Manufacturer | ||
Manufacturer Product Number | 09-002.5-171 | |
Description | CABLE 9POS .100 JUMPER 2.5 INCH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.50" (63.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 2.50" (63.50mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
121 | ¥34.49215 | ¥4,173.55 |