
08-350000-10 | |
|---|---|
DigiKey Part Number | A724-ND |
Manufacturer | |
Manufacturer Product Number | 08-350000-10 |
Description | SOCKET ADAPTER SOIC TO 8DIP 0.3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SOIC 8 0.050" (1.27mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Aries Electronics | Pitch 0.050" (1.27mm) |
Series | Board Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Material FR4 Epoxy Glass |
Part Status Active | Size / Dimension 0.800" L x 0.460" W (20.32mm x 11.68mm) |
Proto Board Type SMD to DIP | Base Product Number |
Package Accepted SOIC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.57000 | ¥92.57 |
| 10 | ¥78.68700 | ¥786.87 |
| 48 | ¥70.43458 | ¥3,380.86 |
| 96 | ¥67.07271 | ¥6,438.98 |
| 144 | ¥65.18167 | ¥9,386.16 |
| 288 | ¥62.07243 | ¥17,876.86 |
| 528 | ¥59.47606 | ¥31,403.36 |
| 1,008 | ¥56.82686 | ¥57,281.47 |








