08-018-200 | ||
---|---|---|
DigiKey Part Number | 08-018-200-ND | |
Manufacturer | ||
Manufacturer Product Number | 08-018-200 | |
Description | DIP CABLE M-F 8POS | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
17 | ¥201.34647 | ¥3,422.89 |