05-002-182BPHT | |
---|---|
DigiKey Part Number | 05-002-182BPHT-ND |
Manufacturer | |
Manufacturer Product Number | 05-002-182BPHT |
Description | PIN-STAKED FLEX JUMPER 5POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
43 | ¥87.90488 | ¥3,779.91 |