01-0625-11 | ||
---|---|---|
DigiKey Part Number | 01-0625-11-ND | |
Manufacturer | ||
Manufacturer Product Number | 01-0625-11 | |
Description | CONN HDR STRIP FORK 1POS GOLD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Header Strip Connector Forked Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header Strip | |
Contact Type | Forked | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
715 | ¥5.17297 | ¥3,698.67 |