FTEC20L4X | ||
---|---|---|
DigiKey Part Number | 3560-FTEC20L4X-ND | |
Manufacturer | ||
Manufacturer Product Number | FTEC20L4X | |
Description | EXHAUST FILT NEMA12 8.11LX8.11"W | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Rack NEMA 12, IP54, RAL 7035 8.11" L x 8.11" W x 1.22" H (206.0mm x 206.0mm x 31.0mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FTEC20L4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Arieltech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Exhaust Filter | |
Voltage - Input | - | |
Specifications | NEMA 12, IP54, RAL 7035 | |
Size / Dimension | 8.11" L x 8.11" W x 1.22" H (206.0mm x 206.0mm x 31.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥591.27000 | ¥591.27 |
5 | ¥556.50600 | ¥2,782.53 |
10 | ¥539.11300 | ¥5,391.13 |
25 | ¥521.72360 | ¥13,043.09 |