FTEC16L4X-230SB | ||
---|---|---|
DigiKey Part Number | 3560-FTEC16L4X-230SB-ND | |
Manufacturer | ||
Manufacturer Product Number | FTEC16L4X-230SB | |
Description | FAN FILTER IP 54 6.3"LX6.3"W | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Rack 6.30" L x 6.30" W x 1.22" H (160.0mm x 160.0mm x 31.0mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FTEC16L4X-230SB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Arieltech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 230VAC | |
Specifications | - | |
Size / Dimension | 6.30" L x 6.30" W x 1.22" H (160.0mm x 160.0mm x 31.0mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,513.06000 | ¥1,513.06 |
10 | ¥1,393.63400 | ¥13,936.34 |
25 | ¥1,304.04520 | ¥32,601.13 |
50 | ¥1,284.13460 | ¥64,206.73 |