R4-40X5/16 2701 | ||
---|---|---|
DigiKey Part Number | 335-1083-ND | |
Manufacturer | ||
Manufacturer Product Number | R4-40X5/16 2701 | |
Description | MACHINE SCREW PAN PHILLIPS 4-40 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Stainless Steel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | #4-40 | |
Head Diameter | 0.238" (6.05mm) | |
Head Height | 0.080" (2.03mm) | |
Length - Below Head | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.393" (9.98mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥4.43900 | ¥44.39 |
100 | ¥3.55160 | ¥355.16 |
1,000 | ¥3.01883 | ¥3,018.83 |
5,000 | ¥2.39731 | ¥11,986.55 |