R2-56X3/8 2701 | |
---|---|
DigiKey Part Number | R2-56X3/82701-ND |
Manufacturer | |
Manufacturer Product Number | R2-56X3/8 2701 |
Description | MACHINE SCREW PAN PHILLIPS 2-56 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #2-56 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | #2-56 | |
Head Diameter | 0.181" (4.60mm) | |
Head Height | 0.063" (1.60mm) 1/16" | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.67928 | ¥1,169.82 |