
N5045 1 | |
|---|---|
DigiKey Part Number | 335-1153-ND |
Manufacturer | |
Manufacturer Product Number | N5045 1 |
Description | PUSHBUTTON FULL BOOT GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot Silicone Rubber Gray Multiple Series |
Datasheet | Datasheet |
Category | Size / Dimension 0.297" (7.54mm) Height |
Manufacturer APM Hexseal | Actuator Diameter 0.125" (3.18mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Silicone Rubber |
Type Pushbutton, Full Boot | Operating Temperature -70°C ~ 204°C |
For Use With/Related Products Multiple Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Mounting Feature Front of Panel | Base Product Number |
Thread Size 8-40 NS-2B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.69000 | ¥36.69 |
| 10 | ¥33.20600 | ¥332.06 |
| 25 | ¥31.92520 | ¥798.13 |
| 50 | ¥30.98780 | ¥1,549.39 |
| 100 | ¥30.07590 | ¥3,007.59 |
| 250 | ¥28.91196 | ¥7,227.99 |
| 500 | ¥28.06090 | ¥14,030.45 |
| 1,000 | ¥27.23495 | ¥27,234.95 |







