Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39-424 RED

DigiKey Part Number
GH7467-ND
Manufacturer
Manufacturer Product Number
39-424 RED
Description
SWITCH PUSH SPST-NO 0.15A 28V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Red
Part Status
Active
Termination Style
PC Pin
Mounting Type
Panel Mount, Rear
Features
Overtravel
Type
Standard
Panel Cutout Dimensions
Circular - 4.37mm Dia
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Off-Mom
Electrical Life
100,000 Cycles
Current Rating (Amps)
150mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥126.53000¥126.53
10¥109.20500¥1,092.05
25¥102.97120¥2,574.28
50¥98.48080¥4,924.04
100¥94.18040¥9,418.04
250¥88.77112¥22,192.78
500¥84.87728¥42,438.64
1,000¥81.14711¥81,147.11
Manufacturers Standard Package