
39-601 RED | |
|---|---|
DigiKey Part Number | GH7475-ND |
Manufacturer | |
Manufacturer Product Number | 39-601 RED |
Description | SWITCH PUSH SPST-NO 0.15A 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - DC 5 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 4.37mm Dia |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Electrical Life 1,000,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 150mA (DC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.38000 | ¥70.38 |
| 10 | ¥60.76800 | ¥607.68 |
| 25 | ¥57.30440 | ¥1,432.61 |
| 50 | ¥54.81180 | ¥2,740.59 |
| 100 | ¥52.42190 | ¥5,242.19 |
| 250 | ¥49.41688 | ¥12,354.22 |
| 500 | ¥47.25410 | ¥23,627.05 |
| 1,000 | ¥45.18205 | ¥45,182.05 |




