M6 AJ6 SS | ||
---|---|---|
DigiKey Part Number | 335-M6AJ6SS-ND | |
Manufacturer | ||
Manufacturer Product Number | M6 AJ6 SS | |
Description | SEELNUT, M6 X 1 ADJ A SEEL, SIL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | M6x1 Hex Nut 0.389" (9.89mm) Stainless Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M6x1 | |
Thickness | 0.211" (5.36mm) | |
Width | 0.389" (9.89mm) | |
Material | Stainless Steel | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥36.99360 | ¥9,248.40 |