75102 | ||
---|---|---|
DigiKey Part Number | 335-1062-ND | |
Manufacturer | ||
Manufacturer Product Number | 75102 | |
Description | WASHER SEALING #10 STN STEEL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | #10 Sealing Washer 0.078" (1.98mm) Thick Stainless Steel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | - | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness | 0.078" (1.98mm) | |
Plating | - | |
Material | Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.23000 | ¥25.23 |
10 | ¥23.32300 | ¥233.23 |
100 | ¥20.80300 | ¥2,080.30 |
1,000 | ¥18.28168 | ¥18,281.68 |
5,000 | ¥16.39047 | ¥81,952.35 |