75032 | ||
---|---|---|
DigiKey Part Number | 335-1118-ND | |
Manufacturer | ||
Manufacturer Product Number | 75032 | |
Description | WASHER SEALING M3 STN STEEL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | M3 Sealing Washer 0.078" (1.98mm) Thick Stainless Steel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | M3 | |
Diameter - Inside | - | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness | 0.078" (1.98mm) | |
Plating | - | |
Material | Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.76000 | ¥25.76 |
5 | ¥24.45600 | ¥122.28 |
10 | ¥23.81500 | ¥238.15 |
25 | ¥23.17320 | ¥579.33 |
50 | ¥22.52960 | ¥1,126.48 |
100 | ¥21.24260 | ¥2,124.26 |
250 | ¥19.95524 | ¥4,988.81 |
500 | ¥19.31172 | ¥9,655.86 |