6-32 AJ 6 SS | ||
---|---|---|
DigiKey Part Number | 335-6-32AJ6SS-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-32 AJ 6 SS | |
Description | SEELNUT, 6-32 ADJ A SEEL, SILICO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | #6-32 Hex Nut 0.313" (7.95mm) Stainless Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | #6-32 | |
Thickness | 0.156" (3.96mm) 5/32" | |
Width | 0.313" (7.95mm) | |
Material | Stainless Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥25.96772 | ¥6,491.93 |