5/16-18 AJ 6 SS | ||
---|---|---|
DigiKey Part Number | 335-5/16-18AJ6SS-ND | |
Manufacturer | ||
Manufacturer Product Number | 5/16-18 AJ 6 SS | |
Description | SEELNUT, 5/16-18 ADJ A SEEL, SIL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 5/16"-18 Hex Nut 0.500" (12.70mm) 1/2" Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | 5/16"-18 | |
Thickness | 0.281" (7.14mm) | |
Width | 0.500" (12.70mm) 1/2" | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥28.73592 | ¥7,183.98 |