3/8-24 AJ 6 | ||
---|---|---|
DigiKey Part Number | 335-1055-ND | |
Manufacturer | ||
Manufacturer Product Number | 3/8-24 AJ 6 | |
Description | HEX SEAL NUT 9/16" STEEL 3/8-24 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 3/8"-24 Hex (Self Sealing) Nut 0.562" (14.27mm) 9/16" Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex (Self Sealing) | |
Thread Size | 3/8"-24 | |
Thickness | 0.328" (8.33mm) 21/64" | |
Width | 0.562" (14.27mm) 9/16" | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥21.54460 | ¥5,386.15 |