XST1020N | ||
---|---|---|
DigiKey Part Number | XST1020N-ND | |
Manufacturer | ||
Manufacturer Product Number | XST1020N | |
Description | SCREWDRIVER PHILLIPS #2 14.13" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | #2 Phillips Screwdriver 14.13" (359.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 10.00" (254.0mm) | |
Length - Overall | 14.13" (359.0mm) | |
Features | Black Tip, Chrome Finish | |
Weight | 0.3 lb (136.08 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.79000 | ¥168.79 |